Amphenol Commercial RJLSE Connectors
Amphenol Commercial RJLSE Series Connectors are ultra-low profile jack connectors designed for high-performance applications. The RJLSE connectors feature phosphor bronze contacts with gold plating on mating surfaces and a minimum 100µ” (2.54 microns) matte tin on contact tails. These connectors are available in various configurations, including 1 to 8 ports, housing colors, and shielding options. RJLSE connectors are made from high-temperature engineering thermoplastic with a UL 94V-0 flammability rating and are RoHS compliant. Typical applications include adapter cards, modems, routers, and set-top boxes.
Features
- Designed for easy integration into various electronic devices
- Facilitates quick and straightforward assembly
- High durability and reliability in demanding environments
- RoHS compliant, meeting environmental and safety standards
- UL 94V-0 flammability rating
- Ultra low-profile design for space-saving applications
Applications
- Adapter cards
- Modems
- Routers
- Set-top boxes
Technical Specifications
| Parameters | Values |
|---|---|
| Number of ports | 1 to 8 |
| Coplanarity tolerance | Up to 0.004" (0.10mm) |
| Shield | Copper alloy, nickel plated |
| Contacts | Phosphor bronze |
| Material | High-temperature engineering thermoplastic |