Amphenol Commercial RJEx Combo Stacked Connectors

Amphenol Commercial RJEx Combo Stacked Connectors come with a CAT 3/5 rating indicating their compatibility with different networking standards. The RJE36 series features a modular design for customized applications with design flexibility and supports over USB A, USB C, and HDMI, with options for shielded and unshielded versions. The connectors are durable, with 750 mating cycles, and capable of withstanding harsh conditions.

The RJE7G series features a 5-in-1 combo-stacked modular jack with RJ50 and RJ45 as primary ports, and USB A, USB C, and RJ-Mag as secondary ports, for a broad range of applications. These connectors significantly reduce the PCB footprint by almost 70%, optimizing space usage, and are shielded for enhanced performance and reliability.

These combo stacked connectors are used in a wide range of applications such as telephones, modems, fax machines, storage, servers, routers, and switches.

Features

RJE36 Series:

  • Achieve design flexibility by selecting from various RJ primary and USB secondary port combinations
  • Can withstand harsh conditions
  • Choose between shielded and unshielded versions to adapt to different spatial constraints
  • Customers have the option to make their selection based on application needs, with CAT3/5 ratings in mind
  • Custom applications with a modular design
  • Enable versatile connectivity with support for RJ over USB A, USB C, and HDMI
  • Expanded options like RJ over 2 USB A and RJ over 2 USB C for heightened flexibility
  • Illuminate the needs with a diverse LED selection for visual customization
  • Withstands 750 mating cycles, ensuring lasting durability

RJE7G Series:

  • 5-in-1 combo-stacked modular jack, offering RJ50 and RJ45 as main ports, and USB A, USB C, and RJ-Mag as extra ports for various applications
  • Available with RJ over 2 USB A and RJ over 2 USB C for additional flexibility
  • CAT3/5 ratings ensure compatibility with various networking standards
  • Customizable selection to choose ports based on application needs and space constraints
  • LED selection on the RJ Mag port allows visual customization
  • Reduces the need for multiple PCB board-to-board connectors, streamlining the overall design
  • Shielded for enhanced performance and reliability
  • Significant reduction in PCB footprint by almost 70%, optimizing space usage
  • The modular structure provides maximum design flexibility

Applications

  • 5G wireless
  • ATMs
  • Analysis equipment
  • Copiers and printers
  • Fax machines
  • Hubs
  • Industrial IoT platforms
  • Laptops
  • Mass spectrometers
  • Modems
  • PCs
  • POS terminals
  • Routers
  • Security systems
  • Servers
  • Set-top boxes
  • Storage
  • Switches
  • Telephones
  • Uninterruptible Power Supply (UPS)
  • Vending machines
  • Video game systems

Technical Specifications

Parameters Values
Maximum contact resistance 20mΩ
Minimum Insulation resistance 500MΩ
Voltage rating 125VAC
Dielectric withstanding voltage 1000VAC, 60Hz, 1 minute
LED forward DC current 20mA