Amphenol Commercial RJE74 Ethernet Jack

Amphenol Commercial Vertical, Single Port

Vertical through-hole (THT) in single port configurations. Some of the available options include full shield for superior EMI protection. To prevent miss-mating with RJ45 plug, the RJ50 version is available with RM4K keying feature. Made with high temperature composite, these connectors are well suited for IR reflow solder processes.

Applications

  • Networking & Telecom 
  • Office & Home Equipment
    • PC’s, Laptops, Copiers/Printers 
    • Telephones, modems 
    • Surge Protectors 
    • ATMs, Vending Machines
       

Resources