Amphenol Commercial RJE73 RJ45s with LEDs
Amphenol Commercial RJE73 Series RJ45s with LEDs offer a low-profile design and superior EMI shielding, and the integrated LEDs provide visual verification of link activity and network status. These connectors feature a high-temperature thermoplastic insulator that complies with UL94V-0. The RJE73 series RJ45s with LEDs operate at a temperature range from -55°C to +85°C, provide a maximum contact resistance of 20mΩ, and have a current rating of 1A. Typical applications include adapter cards and routers.
Features
- Good EMI shielding
- Ideal for LAN applications
- Low profile
- Small footprint for space-sensitive designs
Applications
- LAN:
- Adapter cards
- Routers
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +85°C |
| Current rating | 1A |
| Voltage rating | 125VAC |
| Maximum contact resistance | 20mΩ |
| Minimum insulation resistance | 500MΩ |