Amphenol Commercial RJE56 Modular Jacks

Amphenol Commercial RJE56 Modular Jacks are press-fit single-port RJ45 configurations, available with or without full shielding, to provide superior EMI protection. These jacks are designed for situations where soldering is not possible. The RJE56 modular jacks feature press-fit contacts and a shield with an “eye of the needle” design, ensuring reliable PCB retention and strong electrical performance. These modular jacks have a maximum contact resistance of 20mΩ, a voltage rating of 125Vac, and a current rating of 1.5A per contact. Typical applications include consumer goods, medical devices, networking, telecom, and miscellaneous.

Features

  • Available with or without full shielding for superior EMI protection
  • Current rating of 1.5A per contact
  • “Eye of the needle” contact design
  • Ensures reliable PCB retention
  • Maximum contact resistance of 20mΩ
  • No soldering required
  • Press-fit single-port RJ45 configurations
  • Provides strong electrical performance
  • Voltage rating of 125Vac

Applications

  • Consumer Goods
    • Copiers and printers
    • PCs and laptops
    • Security systems
    • Set top boxes
    • Video game systems
  • Data
    • Hubs
    • Routers
    • Servers
    • Storage
    • Switches
  • Industrial and Instrumentation
    • ATMs
    • Industrial IoT platforms
    • POS terminals
    • Uninterruptible Power Supply (UPS)
    • Vending machines
  • Medical
    • Analysis equipment
    • Mass spectrometers
  • Networking and Telecom
    • 5G wireless 
    • Fax machines
    • Modems
    • Telephones