Amphenol Commercial RJE1Y Modular Cable Assemblies
Amphenol Commercial RJE1Y Series Modular Cable Assemblies come in a wide variety of colors, lengths, and boot styles and allow speeds up to 25 Gigabit Ethernet. These are available in three main strain relief styles: non-booted, bubble boot, and latch boot. The RJE1Y modular cable assemblies offer improved flexibility to customers and can be customized as per the application. These have an operating temperature range from -20°C to +60°C and a voltage rating of 30VDC. These cable assemblies are commonly used in telephones, security systems, UPS, ATMs, and laptops.
Features
- Comes in jacket materials of PVC and LSZH
- Have CAT5e, CAT6/6a, and CAT8 ratings
- Modular structure provides maximum flexibility with design to customers
- RoHS, REACH, and UL certified
- Shielding available in unshielded, single shield, and double shield
- Wire gauges of 24AWG, 26AWG, 28AWG, and 30AWG are available
Applications
- Commercial:
- ATMs
- Industrial IoT platforms
- POS terminals
- Uninterruptible Power Supply (UPS)
- Vending machines
- Computing:
- Laptops
- PCs
- Security systems
- Set top boxes
- Video game systems
- Medical:
- Analysis qquipment
- Mass spectrometers
- Servers:
- Hubs
- Routers
- Storage
- Switches
- Telecom:
- 5G wireless
- Copiers/printers
- Fax machines
- Modems
- Telephones
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 30VDC |
| Maximum contact resistance | 20mΩ |
| Minimum insulation resistance | 100MΩ |
| Operating temperature range | -20°C to +60°C |
| Maximum insertion force | 20N |