Amphenol Commercial RJE06 Series Modular Jacks
Amphenol Commercial RJE06 Series Modular Jacks offer versatile connectivity solutions for Ethernet protocols and are available in single port configurations with 6P6C or 8P8C options. These RoHS-compliant connectors feature both flanged and shielding options. The RJE06 series modular jacks operate within a temperature range from -40°C to +85°C, provide a maximum contact resistance of 20mΩ, and have a current rating of 1.5A per contact. Typical applications include networking, medical, industrial, and consumer.
Features
- Durability of 750 mating and unmating cycles
- Flanged and shielding options
- RoHS-compliant
- Single port configuration
- Supports Ethernet protocols
Applications
- Data:
- Hubs
- Routers
- Servers
- Storage
- Switches
- Consumer goods:
- Copiers, printers
- PCs, laptops
- Security systems
- Set top boxes
- Video game systems
- Industrial and instrumentation:
- ATMs
- Industrial IoT platforms
- POS terminals
- Uninterruptible Power Supply (UPS)
- Vending machines
- Medical:
- Analysis equipment
- Mass spectrometers
- Networking and telecom:
- 5G wireless
- Fax machines
- Modems
- Telephones
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Maximum contact resistance | 20mΩ |
| Current rating | 1.5A |
| Voltage rating | 125VAC |
| Minimum insulation resistance | 500MΩ |