Amphenol Commercial RJE05 Modular Jack

Amphenol Commercial RJE05 Series Modular Jacks supports Ethernet Protocols and meet CAT5E performance requirements as defined by EIA-568-C.2 standards. These jacks feature shielding to improve EMI performance and support network speed verification. The RJE05 modular jacks are highly durable, offering 750 mating and unmating cycles, and support an operating temperature range from -55°C to +85°C, making them suitable for various environmental conditions. Typical applications include modems, security systems, vending machines, and analysis equipment.

Features

  • Board lock for EMI control
  • Compatible with standard plugs
  • Complies with CAT5 standards
  • Contact resistance up to 20mΩ
  • Enables 100Base-T Ethernet
  • Enhances PCB efficiency
  • Standard size design optimizes PCB
  • Suitable for wave and reflow
  • Supports industry-standard plugs
  • Withstands 750 mating and unmating cycles
  • Works in temperatures from -55°C to +85°C

Applications

  • 5G wireless
  • Analysis equipment
  • ATMs
  • Fax machines
  • Industrial IoT platforms
  • Mass spectrometers
  • Modems
  • POS terminals
  • Routers
  • Security systems
  • Set top boxes
  • Telephones
  • Uninterruptible Power Supply (UPS)
  • Vending Machines