Amphenol Commercial RJE01 Modular Jacks
Amphenol Commercial RJE01 Modular Jacks are available in single-port, multiport, and right-angle configurations with selectable shielding options. These connectors use high-temperature thermoplastic insulators, phosphor bronze contacts with specified gold or tin plating, and stainless steel shields with tin-dipped tails. The design supports Ethernet protocols and permits configurable EMI shielding to control electromagnetic interference in various mounting applications. These RJE01 jacks offer a maximum contact resistance of 20mΩ, a minimum insulation resistance of 500MΩ at 500Vdc, and a current rating of 1.5A per contact. The RJE01 series inverted modular jacks serve in industrial instrumentation, consumer electronics, medical equipment, data systems, and telecommunications devices.
Features
- Dual and single port options
- High-temperature thermoplastic insulators
- RoHS compliant
- Stainless steel shields
- Superior EMI performance
- Supports PoE, PoE+, and PoE++ per IEEE PoE standards
- Through-hole mounting style
- UL 94V-0 flammability rating
- With and without shield options
Applications
- 5G wireless
- Analysis equipment
- ATMs
- Copiers and printers
- Fax machines
- Hubs
- Industrial IoT platforms
- Mass spectrometers
- Modems
- PCs and laptops
- POS terminals
- Routers
- Security systems
- Servers
- Set-top boxes
- Storage
- Switches
- Telephones
- Uninterruptible Power Supply (UPS)
- Vending machines
- Video game systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 20mΩ |
| Minimum Insulation Resistance | 500MΩ |
| Current Rating | 1.5A |
| Voltage Rating | 125Vac |
| Dielectric Withstanding Voltage | 1000Vac |
| Operating Temperature Range | -40°C to +85°C |
Video
This TTI Tech Specs video for Amphenol Commercial RJE01 Modular Jacks explains that they offer selectable EMI shielding to control noise in various mounting applications. Available in single and dual-port options with a right-angle, through-hole mount termination.
See video transcript below
Video Transcript
If you’re trekking across the galaxy in a starship and encounter a potential threat, you might yell “shields up”, or “maximum power to the forward shields”. You can have the same “shields up” fun without the intergalactic travel if you select Amphenol ACS RJE01 modular jacks. The RJE01 series offers selectable EMI shielding to control noise in various mounting applications. The stainless steel shields are available with side tabs, top tabs, and tin dipped tails, or the more daring can go unshielded if just the high-temperature thermoplastic body will suffice. The connectors are rated for 1.5A per contact and support Ethernet, PoE, PoE plus, and PoE plus plus standards. They’re available in single and dual-port options with a right-angle, through-hole mount termination. They’re rated for up to 500 mating cycles and have a minimum insulation resistance of 500MΩ at 500Vdc.