Amphenol Commercial RJCSE Modular Jacks
Amphenol Commercial RJCSE Series Modular Jacks provide a single-port, right-angle, surface-mount solution for Ethernet and telecommunications networks. These connectors feature integrated shielding to enhance EMI performance and include built-in LEDs for link activity and network verification. The RJCSE series offers multiple LED color options and is available in various configurations to meet diverse application needs. These components deliver a current rating of 1.5A, a maximum contact resistance of 20mΩ, and an operating temperature range from -55°C to +85°C. The modular jacks support applications in 5G wireless, industrial IoT platforms, networking equipment, and consumer electronics.
Features
- Accommodates standard plugs
- Available with and without shielding
- Enhanced EMI performance
- Integrated LEDs for link/network status
- Multiple LED color options
- RoHS and REACH compliant
- Surface mount (SMT) design
- UL and CSA-approved
- Various contact plating options
Applications
- 5G wireless
- Analysis equipment
- ATMs
- Copiers and printers
- Fax machines
- Hubs
- Industrial IoT platforms
- Laptops
- Mass spectrometers
- Modems
- PCs
- POS terminals
- Routers
- Security systems
- Servers
- Set-top boxes
- Storage
- Switches
- Telephones
- Uninterruptible Power Supply (UPS)
- Vending machines
- Video game systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 20mΩ |
| Minimum insulation resistance | 500MΩ |
| Current rating | 1.5A |
| Voltage rating | 125VAC |
| Dielectric withstanding voltage | 1000VAC |
| Maximum insertion force | 5lbs |
| Durability | 750 cycles |
| Operating temperature range | -55°C to +85°C |