Amphenol Commercial Re-Flow Compatible D-Sub Connectors
Amphenol Commercial Re-Flow Compatible D-Sub Connectors feature socket contact designs that cover a maximum area to ensure a reliable connection. The Re-Flow compatible D-Sub connectors are available with Surface Mount Termination (SMT) and come with special contact terminal designs to provide better coplanarity. These D-Sub connectors operate at temperatures ranging from -55°C to +125°C and offer a maximum current rating of 5A at 70°C. Typical applications include automotive electronics, circuit breakers, network equipment, servo drives, switches, telecommunications, aerospace, and defense systems.
Features
- Available with special contact terminal design:
- Provides better coplanarity
- Come with SMT connectors with reflow:
- Higher product quality and more stable process than wave soldering
- Offer unique design for riveting clinch nut to shell with foolproof torque and electrical continuity:
- Secured grounding
- Provide surface mount termination option:
- Compatible to reflow soldering
Applications
- Aerospace and defense systems
- Automotive electronics
- Circuit breakers
- Network equipment
- Servo drives
- Switches
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 5A at 70°C |
| Rated voltage (rms) | 300V |
| Operating temperature range | -55°C to +125°C |
| Contact resistance | <25mΩ |
| Minimum retention against torque | 0.7Nm |