Amphenol Commercial D-Sub Press-Fit Connectors are robust, reliable connectors that address a wide variety of data, consumer, military, and medical applications. These connectors can be used in harsh conditions and feature "eye of the needle" termination combined with a special flat rock design that allows for easy application by pressure on the insulator. The connectors are easy to mount and save wave soldering costs.
Amphenol Commercial Press-Fit D-Sub Connectors
Features
- Eye of the needle termination assures retention in PCB
- Flat rock contact design makes it easy to mount
- Flexible application
- Press-fit board locks gives additional mechanical strength
- Press-fitted to PCB to save wave soldering costs
- Solder less board locking and grounding
Applications
- Communications
- Industrial and instrumentation
- Asymmetric Digital Subscriber Line (ADSL)
- Base station
- Control drives
- Gaming machines
- Medical instruments
- Test equipments