Amphenol Commercial NFD17 D-Sub Connectors
Amphenol Commercial NFD17 D-Sub Connectors operate at 250VAC voltage rating and a current rating of 1A per contact. These connectors feature high-performance levels and low installation costs. The NFD17 D-Sub Connectors offer a contact resistance of 20mΩ. These connectors are available in right angle or vertical orientations and have 9 to 37 positions. The NFD17 series connectors are designed with glass-filled thermoplastic insulator construction, a UL 94V-0 flammability rating, and contacts in copper alloy, brass, or phosphor bronze. The D-subminiature connectors address a variety of applications in telecommunications, data, consumer, industrial, instrumentation, and medical.
Features
- Accommodates industry standard plugs
- Contact plating is available in gold flash, 15µin or 30µin of gold
- D-shaped shell design
- Durable - 200/500 mating cycles
- High-strength thermoplastic components meet UL 94V-0
- Lead-free and RoHS compliant
- Meets MIL-C-24308 dimensional standards
- Straight and right-angle orientations
- Through-Hole Type (THT) and Solder Cup terminations
- Variety of pin and socket options
Applications
- Analysis equipment
- Data communications
- Industrial and instrumentation
- Medical equipment
- Military equipment
- Mobile communications
- Power supplier
- Printer and copier
- Test equipment
Technical Specifications
| Parameters | Value |
|---|---|
| Current rating | 1A per contact |
| Voltage rating | 250VAC |
| Maximum contact resistance | 20mΩ |
| Operating temperature range | -25°C to +85°C |
| DWV Contact to Contact | 1,000VAC, 60Hz, 1 min. |