Amphenol Commercial NDH ix Industrial RJ45 Connectors and Cables
Amphenol Commercial NDH Series ix Industrial RJ45 IP6X Rectangular Push-Pull Connectors And Cables provide Cat5E/Cat6A Ethernet connectivity using the IEC 60603-7 or 61076-3-124 mating interface, and complete sealing to IP65, IP66, and IP67 specifications. These devices feature a 2 stage locking latch that prevents unlatching for extra security and protects the mated interface and equipment from dust and water ingress. The NDH connectors and cables are intended for use in industrial ethernet applications requiring additional environmental protection. It is suitable for any indoor and outdoor rugged/harsh environments. These NDH RJ45 IP6X rectangular push-pull connectors and cables come with a maximum insulation resistance of 500MΩ. Typical applications include traffic control, robotics, test equipment, building automation, and healthcare.
Features
- 2 Stage locking latch:
- Lock engages to prevent unlatching for extra security
- Cable termination:
- Field installable or factory-certified cable assembly
- IEC 61076-3-124 or IEC 60603-7 mating interface:
- Meets all performance parameters of standard ix Industrial interconnect
- IP6X sealed:
- Protects the mated interface and equipment from dust and water ingress
- Mates to IP20 receptacle:
- Easy integration for designers
- Robust, ergonomic design:
- Impact and vibration resistant; easy to operate
- Small, lightweight form factor
Applications
- Building automation
- Healthcare / Medical equipment
- Internet of Things (IoT)
- Machine to Machine (M2M)
- Mobile communication systems
- Robotics
- Sensors, actuators, and network nodes
- Test equipment
- Traffic control and monitoring systems
- Transportation