Amphenol Commercial MRK Ruggedized Latching Connectors

Amphenol Commercial MRK Series Ruggedized RJ45 Latching Connectors are designed for cable-to-panel connections in environments requiring IP67 protection. The plug housings are compatible with standard IP20 RJ45 cable-mounted plugs and feature a thumb latch or bayonet coupling mechanism. The receptacles include a built-in RJ45 jack with an IP20-rated rear interface and a square mounting flange with four screw holes. These MRK connectors operate within a temperature range from -40°C to +80°C, offer a voltage rating of 125VAC, and include RoHS-compliant components with high-temperature resistant housings. Typical applications include medical, server storage, and robotics.

Features

  • Adaptable to various setups
  • Built for rugged conditions
  • Connects to IP67 plug or standard IP20 RJ45 plug
  • Designed for proper mating alignment
  • Flexible for custom configurations
  • Meets environmental and safety requirements
  • Metal/plastic hybrid construction
  • Plug offers bayonet or thumb latch coupling
  • RoHS compliant
  • Secure latch maintains IP67 seal
  • Standard HDMI-style interface
  • UL94V-0 rated high-temp housing and inserts

Applications

  • Datacom
  • Energy industrial
  • HMIs
  • Medical
  • Robotics
  • Server storage
  • Telecom

Technical Specifications

Parameters Values
Current rating 1.5A per contact
Dielectric withstanding voltage  500VAC/1 minute at sea level
Durability 1500 mating cycles
Maximum contact resistance 20mΩ
Minimum insulation resistance 1000MΩ
Operating temperature range -40°C to +80°C