Amphenol Commercial Minitek Pwr PICPWR OCP Connector System
Amphenol Commercial Minitek Pwr PICPWR OCP Connector System offers a robust solution for power distribution in advanced server architectures. This connector system supports up to 864W (2x6) and 486W (2x3) with rated currents of 12A and 13.5A, respectively. These connectors feature fully isolated terminals and a positive locking mechanism, and they ensure secure connections and prevent accidental mismating. The Minitek Pwr PICPWR OCP connector system operates within a temperature range from -40ºC to +105ºC and is typically used in AI, cloud computing, gaming consoles, and networking applications.
Features
- Compliant with RoHS standards
- Durability of 30 cycles
- Fully isolated terminals enhance safety
- High retention force prevents accidental disconnections
- Positive locking mechanism ensures secure connections
- Supports power ratings of 864W (2x6) and 486W (2x3)
- UL94V-0 flammability rating
Applications
- AI and cloud
- Computing system
- Gaming consoles
- Graphic interface
- Networking
- Server and storage
Technical Applications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +105°C |
| Current rating | 12A (2x6), 13.5A (2x3) |
| Dielectric withstand voltage | 2200Vac |
| Minimum insulation resistance | 1000MΩ |
| Voltage rating PWR | 600V ac/dc |
| Maximum insertion force | 35N |