Amphenol Commercial Mini HSBridge+ USB Cables

Amphenol Commercial Mini HSBridge+ USB Cables feature a standard USB Type-C interface and a compact pitch design. These connectors comply with USCAR-30 and meet USB 3.2 Gen 1 and Gen 2 performance standards. The Mini HSBridge+ cables offer a current rating of 5A and an operating temperature range from -40°C to +105°C. These devices come with a maximum contact resistance of 40mΩ and minimum insulation resistance of 100MΩ. Applications include USB hubs, domain controllers, infotainment systems, and USB chargers.

Features

  • Complies with RoHS standards
  • Compact size
  • Defined mating and unmating force levels
  • Designed for durability
  • Enables high data transfer speed
  • Ensures low contact resistance
  • Includes Connector Position Assurance (CPA)
  • Meets USCAR-2 V1 vibration standards
  • Provides high insulation resistance
  • Supports optional Poka-yoke code
  • Supports USB 3.2 Gen 2
  • Supports USB Type C interface
  • Uses UL94V-0 high-temperature housing
  • Wide operating temperature range

Applications

  • Domain controller
  • Infotainment
  • USB charger
  • USB hub

Technical Specifications

Parameters Values
Maximum current rating 5A
Operating temperature range -40°C to +105°C
Maximum contact resistance   40mΩ
Minimum insulation resistance  100MΩ
Maximum dielectric withstand voltage  100VAC