Amphenol Commercial L17ED D-Sub Waterproof Connectors
Amphenol Commercial L17ED Series D-Sub Waterproof Connectors offers the terminations for board and cable ends, the terminations include straight and right angles for the board side and solder cup for the cable side. Each termination variant has both socket and plug connectors. These Connectors have machined contacts that provide robustness and reliability. The D-Sub standard waterproof connectors have a glass-filled thermoplastic body that is flame retardant to UL94 V-0 and has contacts made from Copper alloy (Brass for plug, Phosphor bronze for socket) gold over 1.25µm(50µ”) min nickel.
Features
- 48 hours salty spray test and RoHS compliant
- 100-500 Mating Cycles
- ED D-sub waterproof hoods available for 9pin, 15pin and 25pin
- Excellent sealing to IP67 and higher protection over a wide temperature range and protects equipment from water and dust incursion
- Inserts are made of flame-retardant thermoplastic
- Internal and external seal ring made with flexible silicone rubber
- Machined copper alloy contacts with 30mil gold plated
- Meets environmental, health, and safety requirements
- Replace existing standard connector of standard footprints
- Robust and reliable connection for high-end application
Applications
- Automotive infotainment
- Industrial electrical
- Lighting systems
- Marine electronic devices
- Medical
- Military
- Robotics
- Security monitoring
Technical Specifications
| Parameter | Value |
|---|---|
| Current rating | 5.0A |
| Voltage rating | 300Vrms at 50Hz |
| Insulation resistance | >5000MΩ |
| Maximum contact resistance | 20mΩ |
| Operating temperature range | -55°C to +85°C |