Amphenol Commercial GSB4x USB 3.1 Gen 2 Connectors

Amphenol Commercial GSB4x Series USB 3.1 Gen 2 Connectors are designed for high-performance applications, supporting data transfer speeds of up to 10Gb/s and scalable power delivery of up to 100W. These connectors are backward compatible with USB 3.1 Gen 1 and USB 2.0, making them versatile for various devices. The GSB4 series USB 3.1 Gen 2 connectors are built with high-temperature thermoplastic and stainless steel and ensure durability and reliability in demanding environments. These connectors feature robust EMI/RFI shielding and a reliable mating operation and are typically used in datacom, telecommunications, and gaming applications.

Features

  • Available in 9-, 10-, and 18-position configurations
  • Backward compatible with USB 3.1 Gen 1 and USB 2.0
  • Constructed with high-temperature thermoplastic and stainless steel
  • Designed for durability and reliability
  • DIP and SMT shell mounting options
  • Ensures superior electrical performance
  • Halogen-free materials
  • Optimized shell structure
  • Power delivery upto 100W
  • Robust EMI/RFI shielding for enhanced protection
  • Rugged gold-plated leaf contacts 
  • Supports data transfer speeds up to 10Gb/s

Applications

  • Communications
    • Datacom equipment
    • Telecommunication
    • Test card and card extenders
  • Consumers
    • Gaming
    • IP phone
    • Set top box
  • Data
    • High end computers
    • Routers
    • Servers
  • Industrial and instrumentation
    • Test and measurement equipment

Technical Specifications

Parameters Values
Operating Temperature Range 0°C to +60°C
Minimum Insulation Resistance 100mΩ
Maximum Current 1.8A
Voltage Rating 30Vdc
Maximum Insertion Force 35N