Amphenol Commercial FRJAE Modular Jacks

Amphenol Commercial FRJAE Series Modular Jacks are shielded and filtered connectors. These modular jacks incorporate high-resistivity, high-impedance ferrite blocks to enhance Electromagnetic Compatibility (EMC) performance. The FRJAE series modular jacks offer a voltage rating of 125Vac and a current rating of 1.5A. These jacks operate within a temperature range from -40°C to +70°C and provide a maximum contact resistance of 20mΩ. Applications include industrial equipment, networking, telecom, consumer electronics, medical devices, and data storage systems​.

Features

  • Compatible with wave and reflow soldering
  • Copper alloy shield with nickel plating
  • Durable for repeated mating cycles
  • High-temperature flame-resistant insulator
  • Light pipe and LED indicators
  • Shielding and filtering for EMI and EMC
  • Single and multiport mounting options
  • Supports Ethernet connectivity

Applications

  • Consumer electronics
  • Data storage
  • Industrial IoT
  • Medical devices
  • Networking equipment
  • Telecom systems​

Technical Specifications

Parameters Values
Maximum Contact Resistance 20mΩ 
Current Rating 1.5A
Voltage Rating 125Vac
Operating Temperature Range -40°C to +70°C
Dielectric Withstanding Voltage 1000Vac
Minimum Insulation Resistance 500MΩ