Amphenol Commercial Covered Combo Filter D-Sub Connector

Amphenol Commercial Covered Combo Filter D-Sub Connector

Amphenol Canada's FCC17 Filtered Combo D-Sub Connectors are available with Power or Power & Signal contacts assembled in the same connector body. These connectors are supplied with fixed machine contacts and are available in Solder Cup, Straight PCB, Right Angle PCB and Press-Fit terminations. 

Features

  • Stress isolated solderless design 
  • Directly interchangeable with non-filtered version 
  • High voltage capability 
  • Superior mechanical & thermal shock characteristics 
  • Ideal for retrofit applications or late design-in 
  • Effective against radiated and conducted EMI 
  • UL1977 Approved
     

Applications

  • ADSL Central Office Equipment 
  • DSL Modems 
  • Multiplex Equipment 
  • Hubs & Switches
     

Resources

  • FCC17 Covered Combo D-Sub Datasheet (PDF)