Amphenol Commercial ExpressPort QSFP+/QSFP Cages

Amphenol Commercial ExpressPort™ QSFP+/QSFP Cages

Amphenol Commercial ExpressPort QSFP+/QSFP interconnect system is comprised of a 38-position 0.8 mm pitch SMT connector, and a press-t cage designed to comply with the Quad Small Form-factor Pluggable (QSFP) Transceiver intended for external connections. The high speed serial interconnect applications include clusters, servers, and storage devices. The ExpressPort QSFP+ E-Series and H-Series connector families are rated to 28Gbps and 40Gbps respectively per channel (4x28), featuring a stamped and formed contact design providing improved mechanical durability. This connector features an integrated grounding structure and resonance dampening features for superior crosstalk performance. The contact design is optimized for a smooth impedance profile resulting in improved SI performance.