Amphenol Commercial ExpressPort SFP+ Connectors
Amphenol Commercial ExpressPort SFP+ Series Connectors support data transfer speeds up to 16Gbps. The design minimizes impedance issues and reflections at high data rates, offering a 10dB to 20dB improvement in near-end crosstalk. The ExpressPort SFP+ cage provides enhanced EMI shielding through metal spring fingers or elastomeric gaskets. The ExpressPort SFP+ connectors operate at a temperature range from -55°C to +85°C and provide an operating current of 0.5A. Typical applications include servers, storage, and hubs.
Features
- Data transfer speeds of up to 16Gbps
- Durability of 250 mating cycles
- EMI shielding options are available
- Halogen-free
- RoHS-compliant
Applications
- Cellular infrastructure
- Hubs
- Network interface cards
- Servers
- Storage
- Switch
- Test and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +85°C |
| Operating current | 0.5A |
| Operating voltage | 30VDC |
| Maximum mating force | 50N |
| Maximum unmating force | 11.50N |