Amphenol Commercial ExpressPort SFP+ 1X1 Connectors
Amphenol Commercial ExpressPort SFP+ 1X1 Connectors are high-performance interconnect solutions designed for data rates exceeding 10Gbps. These connectors are constructed from RoHS compliant materials and feature a durable design with a 20-position, 0.8mm pitch SMT receptacle, capable of withstanding 250 mating cycles. The ExpressPort SFP+ 1X1 connectors operate within a temperature range from -55°C to +85°C and offer a current rating and operating voltage of 0.5A and 30V, respectively. Typical applications in network switches, routers, servers, and storage devices.
Features
- Capable of 250 mating cycles.
- Compatible with copper and optical modules
- Durable design with 20-position and 0.8mm pitch
- RoHS compliant
- SMT mountable for easy integration
Applications
- Adapter cards
- Consumer electronics
- Defense and aerospace systems
- Industrial
- Network switches
- Professional audio systems
- Routers
- Servers
- Storage devices
- Telecom equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +85°C |
| Operating Voltage | 30V |
| Rated Current | 0.5A |
| Dielectric Withstanding Voltage | 300Vac |
| Common Mode Impedance | 25Ω |