Amphenol Commercial D-Sub 17H Dual Port Connectors

Amphenol Commercial D-Sub 17H Series Dual Port Connectors provide a comprehensive selection of termination options for both board and cable ends, enhancing assembly efficiency and reducing overall costs. The termination options for 17H connectors include straight, right angle, SMT, press fit, and slim sunk for board-side connectors and solder cup, crimping, IDC ribbon, solderless wire wrap, and screw termination for cable-side connectors. Typical applications include automotive infotainment and industrial instrumentation.

Features

  • Commercial stamped contacts are available
  • Inserts are made of flame-retardant thermoplastic
  • Metal shells for EMI and grounding dimples for plug
  • Standard density 9, 15, 25,37, and 50 pin
  • Variants with comprehensive pin account arrangements are available

Applications

  • Automotive infotainment
  • Industrial and instrumentation
  • Server and storage
  • Telecom