Amphenol Commercial Double Density Cool Edge 0.80mm Connectors

Amphenol Commercial Double Density Cool Edge 0.80mm Connectors offer a space-saving solution for high-performance applications, featuring a compact design with two contact rows and versatile differential, single-ended, and power pin configurations. These connectors are highly configurable, supporting both high-speed and low-speed signals, as well as power delivery. The double density Cool Edge 0.80mm connectors are engineered to support PCIe Gen 5 and offer a dielectric withstanding voltage of 500V. Typical applications include communications, high-end computing systems, and radio units. 

Features

  • Allows flexible power and signal combinations
  • Compact design
  • Compatible with most standard AIC applications
  • Durability of 100 mating cycles
  • Meets next-generation signal speed needs
  • Offers a maximum of 70 lanes per connector
  • RoHS-compliant
  • Supports high-density hybrid applications

Applications

  • Communications
    • Baseband
    • Commercial systems
    • Networking
    • Radio units
  • Data
    • High-end computing system
    • Server and storage systems

Technical Specifications

Parameters Values
Operating temperature range -55°C to +105°C
Dielectric withstanding voltage 500V
Current rating 2A/pin
Operating voltage 12Vdc
Maximum initial contact resistance 30mΩ