Amphenol Commercial DensiMate 1.25mm Double Row Connectors
Amphenol Commercial DensiMate 1.25mm Double Row Connectors are compact wire-to-board solutions perfect for miniature applications, supporting wire gauges from 30AWG to 26AWG. These connectors are available in double-row, vertical SMT, and right-angle SMT configurations and feature an active latch for enhanced contact reliability. The DensiMate 1.25mm double row connectors operate within a temperature range from -40°C to +105°C and offer a current rating of 3.6A. Typical applications include IT/data communications, servers, and factory automation.
Features
- 1.25mm pitch connector
- Active latch provide improved contact reliability
- Durability of 30 cycles
- Various plating options are available
- Wire gauge range from 30AWG to 26AWG
- Withstand temperature up to 105°C
Applications
- Factory automation
- IT/datacom
- Lighting
- Motion controls
- PLCs
- PV inverter and battery
- Server
- Smart meters
- Smart sensor
- Storage
- Switch router
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +105°C |
| Minimum insulation resistance | 100MΩ |
| Current rating | 3.6A |
| Initial maximum contact resistance | 20mΩ |
| Voltage rating | 50Vac/Vdc |