Amphenol QSFP to CX4 Copper Cables
Amphenol QSFP to CX4 Copper Cables offer an excellent hybrid cable solution for CX4/InfiniBand and QSFP rated switches, network adapters, and storage arrays. With the rapid shift to 40-Gigabit rated backbones, an intermediate cabling solution is needed between QSFP (40G) and CX4/InfiniBand (10G/20G) gear. Each Amphenol CX4-QSFP copper cable permits auto-negotiation between the two connected devices for optimal network throughput.