Amphenol Commercial D-Sub 17H Dual Port Connectors
Amphenol Commercial D-Sub 17H Series Dual Port Connectors are engineered for optimal performance in space-constrained applications. These connectors feature a robust front metal shell that minimizes EMI/RFI emissions and provide dual I/O options while saving valuable PCB real estate. The D-Sub 17H series dual port connectors are available in standard and high-density configurations, and they support various pin counts. These connectors offer a current rating of 3A and compliance with RoHS standards and are ideal for automotive infotainment and industrial and instrumentation applications.
Features
- Available in standard and high-density configurations
- Complies with RoHS standards
- Dual port design optimizes space on PCBs
- Right-angle PCB termination option available
- Robust front metal shell reduces EMI/RFI emissions
- Stamp formed copper alloy contacts with gold plating
- Supports up to 500 mating cycles
- Supports various pin counts for versatile applications
- UL certified for safety and reliability
Applications
- Automotive infotainment
- Industrial and instrumentation
- Server and storage
- Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 3A |
| Voltage Rating | 250Vrms at 60Hz |
| Insulation Resistance | >1000MΩ |
| Operating Temperature Range | -55°C to +125°C |
| Maximum Contact Resistance | 20mΩ |