Amphenol FCI (ACS) Compact Combo Connectors
Amphenol Communications Solutions Compact Combo Connectors provide optimized space and high reliability with adequate creepage and power clearance distances. This connector system offers hybrid signal and power loading solutions and an active latching character. These devices ensure secure mating retention and come with thermoplastic UL94V0 insulator material. The compact combo connectors feature an operating temperature range from -40°C to +125°C and a nominal current-carrying capacity of up to 32A for power and a maximum of 1.5A to 5A for signal. The compact combo connector system extends power and signal solutions in a small footprint and finds use in applications such as servers, storage, factory automation, and telecom.
Features
- Convenient wire management
- Enhanced reliability
- Housing with color coding
- Ideal current rating with touch proof
- Proven interface used in different segments
- Signifies safe mating retention
- Simple to fix and latch
- Sufficient creepage and clearance with safety
- Tactile-locking housing
- Various wire sizes
Applications
- Automotive
- Energy management system
- Factory automation
- Home automation
- Industrial and instrumentation
- Medical
- Server
- Storage
- Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum mating force | 4.5N to 15N |
| Operating current | 4.5A to 32A |
| Maximum contact resistance | 20mΩ to 4mΩ |
| Minimum insulation resistance | 1000MΩ to 5000MΩ |
| Operating temperature range | -40°C to +125°C |