Amphenol Commercial 17ED and 17EHD Waterproof D-Sub Connectors
Amphenol Commercial 17ED and 17EHD Series Waterproof D-Subminiature Connectors are designed for reliable performance in harsh environments, featuring an IP67 rating for protection against water and dust. The main 17ED series offers a standard interface, while the 17EHD series provides high-density options with multiple termination styles, including solder cup and PCB configurations. These D-sub RoHS-compliant connectors operate within a temperature range from -40°C to +85°C and offer a current rating of 5A. Typical applications include medical, defense, and automotive.
Features
- High-density in the 17EHD series
- IP67 rating for waterproof and dustproof protection
- Made from flame-retardant materials
- Multiple termination styles like solder cup and PCB
- RoHS compliant with robust sealing for durability
- Standard interface in the 17ED series
Applications
- Automotive infotainment
- Defense
- Industrial and instrumentation
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Current rating | 5A |
| Voltage rating | 300Vrms |
| Insulation resistance | >5000MΩ |
| Maximum contact resistance | 20mΩ |