Amphenol Tuchel Signalmate C091 Circular DIN Connectors

Amphenol Tuchel Signalmate C091 Circular DIN Connectors are size M16 and have a wide range of industrial interconnection applications. These connectors are available in 5 options, M16 A, M16 B, M16 D, M16 D+, and M16 Q (Quicklock), with the choice of threaded, bayonet, or quicklock options. The connectors offer environmental protection up to IP69K when mated, with their compact design providing excellent EMI shielding capability to ensure the highest integrity for power and signal connections. Amphenol Tuchel C091 connectors’ modular structure allows for a broad range of applications in diverse temperature ranges, including factory automation, lighting, entertainment, agriculture, and construction.

Features

  • 360° shielding
  • Easy and reliable assembly
  • Internal strain relief
  • Male and female cable connectors and receptacles
  • Metal or plastic locking ring
  • Metal screw or plastic bayonet coupling
  • Reduced assembling time

Applications

  • Agriculture
  • CCTV/Security cameras
  • Construction
  • Conveyors
  • Drive systems and components
  • Entertainment
  • Factory automation
  • Heavy equipment
  • High-resolution inspection equipment
  • Industrial
  • Lighting
  • Low power and signal transmission
  • Measuring instruments and equipment
  • Motion control
  • Off-road recreation
  • Packaging machinery
  • Servo motors and wireless infrastructure
  • Transportation

Technical Specifications

Variant C091 A C091 B C091 D C091 D+ C091 Q
Parameters
Positions 2, 3, 4, 5a, 5b, 6, 7a,
7b, 8, 12, 14a, and 14b
3, 4, 5a, 5b, 6, 7a, 
7b, 8, 12, 14a, and 14b
3, 4, 5a, 5b, 6, 7a, 7b, 8,
12, 14a, 14b, and19
Voltage rating up to 300V 32V to 120V
Current rating at +40°C 3A to 10A
Operating temperature range -40°C to +100°C
Insulation resistance >1010Ω
Contact resistance <5mΩ