Amphenol Canada MIL DTL 83513 Micro-D Series Connectors

Amphenol Canada MIL-DTL-83513 Micro-D Series Connectors encompass a wide range of series and are available in rectangular D, strip and custom card edge configurations, with contacts on .050" (1.27mm) centers. They require low mating and unmating force with terminations available in a wide range, including terminated to wire harness, solder cup, and vertical and right-angle PCB. Plastic and metal shell versions are available in a broad range of shell finishes.

Features

  • Broad range of mounting hardware available
  • Broad range of shell finishes
  • Durability of 500 mating cycles
  • Gold over nickel
  • Low mating and unmating force required
  • Low-profile versions available
  • Plastic and metal shell versions available 
  • Signal and coax/power contacts available

Applications

  • Space

Technical Specifications

Parameters Values
Maximum Contact Rating 3A
Maximum Magnetic Permeability 2.0µ
Dielectric Withstanding Voltage 600VAC @ sea level
150VAC @ at 70,000 ft altitude
Minimum Insulation Resistance 5000MΩ
Contact Resistance 8mΩ

MIL DTL 83513 Micro-D Series Connectors Receptacle/Female/Socket Connector Detailed View

MIL DTL 83513 Micro-D Series Connectors Plug/Male/Pin Connector Detailed View