Amphenol RF AUTOMATE Type A Mini-FAKRA Breakout Cables

Amphenol RF AUTOMATE Type A Mini-FAKRA Breakout Cables utilize high-flex TFC-302LL cable and feature a compact, modular design with a quad-port configuration. These assemblies integrate a snap-on Mini-FAKRA interface with 4 SMA connectors, offering up to 80% space savings compared to traditional FAKRA solutions. The Type A Mini-FAKRA cables feature an impedance of 50Ω and a minimum of 500 mating cycles. These devices come with Z-color coding, mechanical keying, and high performance up to 9GHz. Applications include Advanced Driver Assistance Systems (ADAS), 360-degree Cameras, and GPS and Navigation Systems.

Features

  • Compact, modular housing
  • Flexible, low-loss cable
  • Low engagement/disengagement force
  • Multi-port (quad-port) design
  • Saves up to 80% installation space
  • Universally keyed Z code

Applications

  • 360° cameras
  • Advanced Driver Assistance Systems (ADAS)
  • Antennas
  • Automotive system
  • Drones
  • GPS equipments
  • Handheld devices
  • Test and measurement devices
  • Wireless infrastructure

Technical Specifications

Parameters Value
Impedance  50Ω
Frequency Range DC to 9GHz
Minimum Mating Cycles 500

Video

Amphenol RF’s AUTOMATE Mini-FAKRA Type A Breakout Cables deliver compact, high-performance connectivity for automotive and industrial systems. Designed with a quad-port Mini-FAKRA to SMA configuration on low-loss TFC-302LL cable, they support frequencies up to 9GHz.

View video transcript below

Video Transcript

Back in the 80s those sleek and compact VHS camcorders revolutionized the camera industry. Now, we have 360-degree cameras that fit in the palm of our hands. However, these devices require flexible, low loss cables capable of delivering high performance frequencies. Amphenol RF AUTOMATE Type A Mini-FAKRA Breakout Cables feature compact and modular housing designed with a built-in quad port configuration and high performance TFC-302LL cable. These flexible and space saving cables enable easy mating and un-mating with automotive industry standard snap-on Mini-FAKRA and FAKRA connectors. Mini-FAKRA to low loss SMA threaded connectors are also available. A universal Z color coding and mechanical keying allow intermating with all other key codes. Delivering low loss and high performance at up to 9GHz the Mini–Fakra Type A breakout cables are ideal for high bandwidth applications including 360-degree cameras, antennas, wireless infrastructure, ADAS, test and measurement, automotives, and industrial spaces.

View more Amphenol RF resouces