Amphenol Aorora Spring Contacts
Amphenol Aorora Spring Contacts are designed for signal, power, and shielding. These spring contacts feature a wide range of heights from 1mm to 20mm. The spring contacts are available in stainless steel or copper alloy with gold, tin, or nickel plating. Amphenol Aorora spring contacts offer a maximum contact resistance of 100mΩ and can operate at a temperature ranging from -40°C to +105°C. Typically, these spring contacts are used in automotive infotainment and smart homes.
Features
- High-reliability design
- Make the device thinner
- Material:
- Copper alloy or stainless steel
- Nickel, tin, or gold plating
- One part easy to assemble
- Reel and tape packaging
Applications
- Automotive infotainment
- Consumer
- Smart home
- Smart wearable
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Height range | 1mm to 20mm | |
| Maximum contact resistance | 100mΩ | |
| Mechanical performance | Copper alloy force | 0.025kgf (0.245N) minimum |
| Stainless steel | 0.09kgf (0.88N) minimum | |
| Operating temperature range | -40°C to +105°C | |