Amphenol Aorora F13S and F14D Series FPC Connectors

Amphenol Aorora F13S and F14D Series 0.30mm Pitch FPC Connectors feature a right-angle ZIF flex mechanism with a front flip lock, surface mount termination, and bottom side contact. These 0.30mm pitch connectors come with bottom-side contact, enhancing stability with high solderability and durability. The F13S series is available in 11 to 61 positions and can operate at a maximum temperature of up to +105°C, while the F14D series comes with 7 to 71 positions with a maximum operating temperature of up to +85°C. Typical applications include DSC, gaming, LCD and PDP TVs, notebooks, tablets, and wearables. 

Features

  • Bottom-side contact
  • Design against solder and flux wicking
  • F13S series is available in 11 to 61 positions
  • F14D series is available in 7 to 71 positions
  • Front flip locking function
  • Lead and halogen-free
  • Zero Insertion Force (ZIF) mechanism

Applications

  • DSC
  • Gaming
  • LCD and PDP TV
  • Notebook
  • Tablets
  • Wearables

Technical Specifications

Parameters Values
F13S F14D
Current Rating 0.3A 0.2A
Voltage Rating 50VAC/VDC 30VAC/VDC
Maximum Contact Resistance 80mΩ 40mΩ
Minimum Insulation Resistance 500MΩ 500MΩ
Operating Temperature Range -50°C to +105°C  -55°C to +85°C 
Resources Datasheet (PDF) Datasheet (PDF)

Video

This TTI Tech specs video on Amphenol Aorora F13S and F14D Series FPC Connectors describes their 0.30mm-pitch right-angle ZIF design with a front-flip lock, surface-mount termination, and bottom-side contact for improved stability and durability.

See video transcript below

Video Transcript

I feel inspired to join the roller-skating limbo world championships.  I just need to channel the Amphenol F13S and F14D Series FPC Connectors, because they take low profile and flexibility to all new levels. These connectors feature a right-angle zero insertion force flex mechanism with a front flip lock, surface mount termination, and bottom side contact. With a maximum operating voltage of up to 50V and a maximum current of 0.3A per contact, these connectors can be used for more than just data, and their operating temperature range being as low as -55°C and as high as +105°C means there are few environments where these connectors can’t go. Their ability to support up to 61 positions makes them excellent for complex data lines such as LCDs and camera sensors, while their small size makes them perfect for small designs, including wearables.

View more Amphenol Aorora resources