Amphenol HA Spring Clamp System Terminal Blocks

Amphenol Anytek HA Series Spring Clamp System Terminal Blocks feature spring clamp (push-in) terminal blocks designed for secure, tool-free wire connections. These components are ideal for applications requiring reliable and efficient electrical connections. The terminal blocks feature anti-vibration features and compact constructions. These terminal blocks have product design in line with IEC/EN60998, IEC/EN60947-7-4, UL1059, CSA C2.22 No.158, and other international standards.

Features

  • Anti-vibration
  • Available in a wide range of cable sizes
  • Available in both horizontal and vertical mounting angles
  • Lever-actuated spring clamp for tool-free wire insertion
  • Thermoplastic housing with brass contacts

Applications

  • Communications
  • Embedded control units
  • HVAC
  • Lighting
  • Measurement equipment
  • Medical instrumentation
  • Power supplies
  • Security

Technical Specifications

Parameters Values
Voltage Rating Range 150V to 300V
Current rating range 2A to 10A
Pitch 2.54mm to 10.0mm
Operating Temperature Range -40°C to +115°C