Amphenol Alden pulseOne Cable Assemblies
Amphenol Alden pulseOne Cable Assemblies feature pre-molded connectors that provide tactile and audio confirmation on proper mating. These cable assemblies are available in multiple configurations and can be customized through OEM-specified cable bundles and integrated smart electronics. The cable assemblies are sealed to IP-64 and IP-67 standards to keep out water and cleaning agents. The pulseOne is available in 4, 7, 10, and 14-pin configurations, with options for shielded or unshielded cables and up to three keyways. The cable assemblies are cost-effective, ergonomically designed, and support applications like surgical devices, therapy delivery devices, and vital sign monitoring devices.
Features
- 4 to 14 pole configurations available
- Available in shielded connector and cable bundle options
- Available with Intelligent connectors that incorporate RFID or PCBA options
- Friction-fit 'D'-shaped connectors for easy, push-pull operations
- Ideal for single-use applications
- Multiple keying options for safety and to prevent incorrect connections
Applications
- Surgical devices
- Therapy delivery devices
- Vital sign monitoring devices
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 1A |
| Voltage rating | 300V |
| Maximum insertion force | 31N |
| Minimum withdrawal force | 23N |
| Number of contacts | 4,7, 10 and 14 |