Amphenol Alden Pulse-Lok Connectors

Amphenol Alden Pulse-Lok Connectors encompass a compact diameter circular shell with a mechanism for secure mating. These connectors support multiple standard and proprietary keying options. The Pulse-Lok connectors feature 14 to 128 contacts and a diameter circular shell from 0.52” to 1.6”. These devices come with six standard color options and an ingress protection rating of IP-67. Applications include panel-mount instrumentation, portable diagnostic equipment, surgical and therapeutic devices, and handheld medical or electronic devices.

Features

  • Auto-latch quick-release mechanism
  • Comfortable, ergonomic design
  • Durable, impact-resistant housing
  • EMI/RFI shielding available
  • Multiple contact configurations
  • Multiple keying options
  • Touch-proof, recessed contacts
  • Waterproof when mated

Applications

  • Handheld medical devices
  • Industrial electronic systems
  • Medical instrumentation
  • Portable diagnostic equipment
  • Surgical and therapeutic devices

Technical Specifications

Parameters Values
Circular shell diameter range 0.52” to 1.6”
Number of contact positions 14 to 128
Number of color options 6
Ingress protection rating IP-67
Housing Plastic and metal