Amphenol Air LB France SIM EN4165 Mono-Module Connectors

Amphenol Air LB France SIM EN4165 Mono-Module Connectors feature an electroless nickel plating and a thermoplastic shell, ensuring electrical continuity and shielding effectiveness. These connectors offer a modular design that simplifies termination, assembly, installation, and maintenance while minimizing component inventory. The SIM EN4165 mono-module connectors come with a maximum current rating of 80A and an operating temperature range from -55°C to +175°C. These devices encompass a maximum withstand voltage of 1800V and a maximum endurance of 500 cycles. Applications include commercial aviation systems, cabin service systems, and in-flight entertainment systems.

Features

  • Colored locking tabs on plugs for easy mating verification
  • Color-coded plates on receptacles for quick visual ID
  • Complies with ARINC 809 interface recommendations
  • Easy termination and assembly with fewer tools
  • Improved EMI shielding and conductivity
  • Maintains electrical continuity across all components
  • Modular layout simplifies installation and servicing
  • Polarization keys prevent mismating (positions A - G)
  • Provides shielding between plug, receptacle, and cable braid
  • Rectangular, space-efficient connector shape
  • Supports fast maintenance and field repair
  • Thermoplastic shell with electroless nickel plating
  • Wide color range enhances coupling accuracy

Applications

  • Cabin service system
  • Commercail aviation system
  • In-flight entertainment system

Technical Specifications

Parameters Values
Maximum Current Rating 80A
Maximum Endurance 500 cycles
Maximum Withstand Voltage 1800V
Contacts 23, 22, 20, 16, 12, and 8
Operating Temperature Range -55°C to +175°C