Amphenol Aerospace WaSP Microminiature Circular Connectors

Amphenol Aerospace WaSP Microminiature Circular Connectors are durable, lightweight, and low-cost, designed for harsh-environment SWaP-C applications. The connectors offer IP67 environmental sealing and a passivation anti-corrosion layer, ensuring reliable protection against moisture, dust, and corrosion. The WaSP microminiature connectors operate within a temperature range from -55°C to +85°C and an AC working voltage of 400V. These Wasp connectors have a current rating of 5Adc and a shell-to-shell continuity of 10mΩ. Typical applications include communication systems, drone swarm technologies, unmanned aerial vehicles (UAVs), and harsh-environment platforms.

Features

  • 3 keying options
  • Locking ring
  • Lightweight aluminum shell
  • Lightweight 1/4 turn polymer
  • Passivation anti-corrosion layer
  • Sealed IP67
  • Simplified geometry

Applications

  • Communication systems
  • Drone swarm technologies
  • Harsh-environment platforms
  • Unmanned Aerial Vehicles (UAVs)
  • Unmanned Ground Vehicles (UGVs)

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +85°C
AC Working Voltage  400V 
Shell to Shell Continuity 10mΩ
Current Rating 5Adc
Maximum Dielectric Withstanding Voltage 2mA