Amphenol Aerospace Warrior Grip and Warrior-Lok Connectors
Amphenol Aerospace Warrior Grip Series Connectors are the only Nett Warrior-style connectors that enable fast charging of 10A capability for the warfighter. The Warrior Grip system demonstrates a 26% reduction in heat rise on average compared to competitors and complies with all MIL-STD-1472 temperature exposure standards. Warrior Grip connectors feature a gold-plated EMI spring for enhanced shielding and durability and an integrated banding platform for straightforward cable termination.
The Warrior-Lok Push-Pull Connectors feature a push-pull mechanism that ensures secure connections and easy disconnection by pulling on the operating sleeve. These connectors are designed to be fully compatible with Nett Warrior plugs and support low mating and unmating forces. Typical applications include aerospace, military, and soldier-worn equipment.
Features
Warrior Grip Connectors:
- Compatible with existing Nett Warrior push-pull connectors
- Gold-plated EMI spring for effective shielding and durability
- High operating temperature range
- Integrated banding platform for straightforward cable termination
- Selective plating for better conductivity
- Textured shell design for improved grip and easy disconnection
- Various mounting options for both plugs and receptacles
Warrior-Lok Connectors:
- Customizable operating sleeve
- Fully compatible with Nett Warrior plugs
- Low mating/unmating force
- Prevents accidental unmating
- Push-pull mechanism
- Secure connection with positive locking
- Usable with gloves
Applications
- Aerospace
- Military
- Soldier-worn equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum current rating | 10A | |
| Maximum operating temperature | 7.5A | 160.5°C |
| 10A | 151°C | |
| Temperature exposure limits | MIL-STD-1472 | |
| Un-mating force | 13 ±3lbs | |
Video
This TTI Tech Specs video for Amphenol Aerospace Warrior Grip Series Connectors explains that they meet MIL-STD-1472, ensuring they will work reliably in all environments. These connectors operate at up to 160.5°C and include a 26% lower temperature rise than standard Nett Warrior connectors.
See video transcript below
Video Transcript
If there is one cable connector that King Leonidas would be proud of, it would be the Warrior Grip Series from Amphenol Aerospace, as these connectors have the strength and resilience to be worthy of Sparta. Warrior Grip connectors have an unmating force of 13lbs, meaning that they will only disconnect when they need to, and their textured shell design provides excellent grip for quickly mating and unmating when intended. They exceed the rigorous Nett Warrior program requirements, and are the first Nett Warrior style connector to support quick charging with a maximum current of 10A per contact. They also meet MIL-STD-1472, ensuring they will work reliably in all environments. They can also operate at up to 160.5°C and have a 26% lower temperature rise than standard Nett Warrior connectors.