Amphenol Aerospace Triax Contacts

Amphenol Aerospace Triax Contacts feature three conductors that are designed for use with triax cable. The triax contacts are available in sizes 8, 10, and 12 for use in MIL-DTL-38999 Series I and III connectors. The contacts provide additional shielding when terminated to triax cable having solid or stranded center conductors. Each of the three conductors of the triax contact is separated by dielectric insulation to isolate ground planes and to improve shielding effectiveness. Triax contact may be specified for direct connection to printed circuit boards. The contacts may be mixed with coax, twinax, and power contacts in a single connector for maximum system flexibility. Some of the applications include military, missiles, and ordnance.

Features

  • Each of the three conductors is separated by dielectric insulation to isolate ground planes
  • Has three conductors that are designed for use with triax cable
  • Shielding effectiveness is improved with two isolated shields

Applications

  • C4ISR
  • Military and commercial aviation
  • Military vehicles
  • Missiles and ordnance