Amphenol Aerospace Split-Pair Quadrax Contacts and Cables support up to 6.5Gbps per pair and have an improved crosstalk performance compared to standard quadrax. These are available in size 8 crimp terminations style and in PC tails and support a wide range of wire types and sizes. The split-pair quadrax contacts and cables offer a maximum voltage rating of 500VRMS, an operating temperature range from -65°C to +175°C, and 500 mating cycles. Some of the applications include military, missiles, and ordnance.
Amphenol Aerospace Split-Pair Quadrax Contacts and Cables
Features
- Available for 100Ω impedance applications
- Available in size 8 crimp termination style and PC tails
- Can be installed into existing quadrax contact connector cavities
- Enhanced crosstalk performance
- Outer contact has a rugged wall section for durability
- Overall higher bandwidth than standard CAT5E quadrax
- Requires modification of MIL-DTL-38999 connector to accommodate keyed contacts
- Supports up to 6.5Gbps per pair
- Used for a variety of high-speed applications beyond the current quadrax design
Applications
- C4ISR
- Military and commercial aviation
- Military vehicles
- Missiles and ordnance