Amphenol Aerospace SpaceVPX VITA 78 Connectors

Amphenol Aerospace SpaceVPX VITA 78 Connectors are designed to provide reliable board-level connectivity in the most challenging space-based electronic systems. These connectors are engineered to withstand the extreme environmental conditions of orbit, including high vibration, radiation exposure, and wide temperature variations. The SpaceVPX VITA 78 Connectors operate within a temperature range from -55°C to +105°C and a pitch value of 1.8mm. General applications include defense equipment, commercial aerospace, space systems, and electric mobility.

Features

  • Achieves NASA and ESA outgassing compliance
  • Complies with press-fit pin reliability
  • Demonstrates support for power wafer configurations
  • Maintains stability under extreme vibration
  • Passes VITA 72 vibration testing successfully

Applications

  • Commercial aerospace
  • Defense
  • Electric mobility
  • Space systems

Technical Specifications

Parameters Values
Number of Positions 8, 16, 72, 112, and 144
Pitch 1.8mm
Operating Temperature Range -55°C to +105°C