Amphenol Aerospace SJT Series Connectors

Amphenol Aerospace SJT connectors combine the unique design features of the scoop-proof LJT series with the standard mounting dimensions of JT types. These connectors are available in a wide range of shell sizes, finishes, insert arrangements, and accessories. The connectors are compliant with European specifications PAN6433-2, LN29729, and VG96912. A variety of accessories can be used with serrated and threaded shells, which include a moisture-sealing pilot for the back shells. Typical applications include military and aerospace. 

Features

  • 100% scoop-proof design - basic MIL-DTL-38999 series I lengths 
  • Compliance with European specifications PAN64333-2, LN29729, BS9522F0012, ,and VG96912
  • Standard mounting dimensions MIL-DTL-38999 series III dimensions

Applications

  • Aerospace
  • Military and commercial aviation (older designs)
  • Military vehicles