Amphenol Aerospace QWL Heavy Duty Cylindrical Connectors

Amphenol Aerospace QWL Series Heavy Duty Cylindrical Connectors are tailor-made for compact, heavy-duty industrial use. The QWL series is a versatile, economical alternative to military-qualified designs. This connector features high-strength aluminum shells with an Alumilite 225 hard anodic finish and shock-resistant resilient inserts. The reliable performance of this series makes it well-suited for shipboard installations and ground support power distribution applications.

Features

  • Available for a wide variety of multiconductor cables
  • Feature high-strength aluminum shells with Alumilite 225 hard anodic finish and shock-resistant resilient inserts
  • Rugged double stub coupling threads, left-hand accessory threads, and simple single keyway mating

Applications

  • Military designs