Amphenol Aerospace Pyle MIL-DTL-83723 Connectors

Amphenol Aerospace Pyle MIL-DTL-83723

The Amphenol MIL-DTL-83723, Series III family of connectors includes styles from Pyle National. These have proven technology for severe environments and are widely used in commercial and military aerospace markets.

Amphenol/Pyle 83723 connectors incorporate many advantageous features, such as a unique threaded coupling mechanism that provides greater resistance to decoupling. This coupling mechanism eliminates the need for safety wiring and tends to couple during vibration - thus offering the user added assurance and a margin of safety.

THREADED STYLE CONNECTORS

  • Stainless steel shells** provide corrosion resistance
  • Metal-to-metal bottoming
  • Unique sealing grommet accepts a wide range of wire diameters
  • Patented non-decoupling device in plugs - a self-locking clutch plate that provides greater resistance to decoupling than coupling during vibration

BAYONET STYLE CONNECTORS

  • Same quality features of the threaded style, but with 3 point bayonet coupling - quick turn to lock, visual confirmation of complete coupling

HIGH TEMPERATURE STYLE CONNECTORS

  • High temperature connector materials and contacts provide operation to 200°C and Firewall capability to 260°C
  • Improved metal-to-metal bottoming design
  • Unique sealing grommet accepts a wide range of wire diameters
  • Improved 360° accessory orientation teeth provide greater performance under vibration
  • Patented non-decoupling device (torque differential)
  • Improved shell-to-shell conductivity with optional RFI grounding fingers
  • Styles available that meet several European specifications, General Electric and Rolls Royce specifications
  • Special Shell Geometry Styles available

HERMETIC STYLE CONNECTORS

  • Hermetic styles are available in threaded receptacles with solderwell or flat eyelet termination. PC Tail Designs are available on request.
  • Designed for environmental moisture sealing with fused compression glass sealed inserts
  • High temperature hermetics 200°C and 260°C Firewall

Applications

  • Military & Commercial Aviation 
  • High Temperature Applications
  • Harsh Environments
  • Military Vehicles