Amphenol Aerospace MRC Multi-Media Ruggedized Connectors
Amphenol Aerospace MRC Multi-Media Ruggedized Connectors are made especially to comply with HDMI, 10Gb Ethernet, and USB 2.0/3.0 standards. These connectors feature cable assemblies, flange mounting plugs, and micro-miniature connectors. The MRC multi-media connectors are appropriate for severe situations because of their small size and IP67 certification. These MRC connectors can endure up to 2000 mating cycles. Typical applications include commercial, industrial, and defense communication systems.
Features
- Cable assemblies, flange mounting plugs, and micro-miniature connectors are all part of this series
- Can be easily cleaned
- Designed to comply with HDMI, 10Gb Ethernet, and USB 2.0/3.0 protocols
Applications
- Commercial
- Defense communication systems
- Industrial
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 2.5A |
| Minimum unmating force | 4lb |
| IP rating | IP67 |
| Durability | 2000 mating cycles |