Amphenol Aerospace MIL-29504 Fiber Optic Connectors

Amphenol Aerospace MIL-29504 Series Fiber Optic Connectors are designed for use in size 16 contact cavities of MIL-DTL-38999 Series III and Amphenol CF38999 connectors. These termini ensure precise fiber positioning using high-quality ceramic ferrules. The MIL-29504 Series Connectors feature a maximum overall length of 1.500". These devices have a reference diameter range of 125µm to 236µm. Applications include aerospace communication systems, defense equipment, harsh environment installations, industrial fiber optic networks, satellite and space systems, and tactical communication systems.

Features

  • Ceramic ferrules for precise fiber positioning
  • Compatibility with MIL-DTL-38999 Series III and Amphenol CF38999 connectors
  • Hybrid fiber optic/electrical capabilities
  • PEEK threaded protective shroud on single-mode socket
  • Rugged stainless steel bodies and springs
  • Support for multi-mode and single-mode fibers

Applications

  • Aerospace communication systems
  • Defense equipment
  • Harsh environment installations
  • Industrial fiber optic networks
  • Satellite and space systems
  • Tactical communication systems

Technical Specifications

Parameters Values
Mode Single and multi-mode
Reference diameter range 125µm to 236µm
Maximum overall length 1.500"
Size 16
Alignment sleeve Ceramic and metal